This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B13B-PH-SM4-TBT(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
B13B-PH-SM4-TBT(LF)(SN)
JLCPCB Part #
C594096
Package
SMD,P=2mm
Description
-25℃~+85℃ 1 100V 13 13P 1x13P 29.95mm 2A 2mm 6.6mm 7mm Auxiliary Solder Pin Beige Copper alloy PA PH Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3606
200+ $0.5271
500+ $0.5081
1000+ $0.5001
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons