
* Images are for reference only
WT200BL-070R-0W
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT200BL-070R-0W
- JLCPCB Part #
- C30602351
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 125V 1x7P 2A 2mm 7 7P Beige Copper alloy DuraClik(MX 2.0) PA9T Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1010
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1010
In-stock Item Pricing
Qty Unit Price
1+
$0.1701
50+
$0.1336
150+
$0.1179
500+
$0.0985
2500+
$0.0898
5000+
$0.0844
Related Products
Welcome back, may I help you?