* Images are for reference only
B12B-ZR-SM4-TFT(LF)(SN)
- Manufacturer
- JST
- MFR.Part #
- B12B-ZR-SM4-TFT(LF)(SN)
- JLCPCB Part #
- C594094
- Package
- SMD,P=1.5mm
- Description
- 1x12P ZH 12P Tin 12 -25℃~+85℃ 1A 1 1.5mm Brass Standing paste SMD,P=1.5mm Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
B12B-ZR-SM4-TFT(LF)(SN) technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part B12B-ZR-SM4-TFT(LF)(SN) for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
B12B-ZR-SM4-TFT(LF)(SN) symbol, PCB footprint from the free EasyEDA PCB design tool.
B12B-ZR-SM4-TFT(LF)(SN) datasheets or manufacturer documentation.
Datasheet: B12B-ZR-SM4-TFT(LF)(SN) Datasheet (PDF)
Minimum: 6
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing