* Images are for reference only
2195835-5
- Manufacturer
- TE CONNECTIVITY AMP CONNECTORS
- MFR.Part #
- 2195835-5
- JLCPCB Part #
- C3284942
- Package
- -
- Description
- 868MHz, 915MHz ISM PCB Trace RF Antenna 863MHz ~ 928MHz 1.4dBi MHF4 Adhesive
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2195835-5 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2195835-5 technical specifications, attributes, and parameters.
2195835-5 symbol, PCB footprint from the free EasyEDA PCB design tool.
2195835-5 datasheets or manufacturer documentation.
Datasheet: 2195835-5 Datasheet (PDF)
Minimum: 13
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products