
* Images are for reference only
RS2G(SMBG)
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- RS2G(SMBG)
- JLCPCB Part #
- C5356792
- Package
- SMBG
- Description
- -55℃~+150℃ 1 Independent 1.3V@2A 2.5uA 250ns 2A 400V 60A SMBG Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 482
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 482
In-stock Item Pricing
Qty Unit Price
1+
$0.0161
200+
$0.0158
600+
$0.0155
2000+
$0.0153
Related Products
Welcome back, may I help you?