
* Images are for reference only
2SA966
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- 2SA966
- JLCPCB Part #
- C46607310
- Package
- TO-92MOD
- Description
- -55℃~+150℃ 1 PNP 1.5A 100nA 2V@1.5A,0.03A 30V 320@500mA,2V 5V 900mW PNP TO-92MOD Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 249
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 249
In-stock Item Pricing
Qty Unit Price
1+
$0.0573
50+
$0.0560
150+
$0.0552
500+
$0.0542
Related Products
Welcome back, may I help you?