This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SK315(SMBG)

Extended
Manufacturer
Jiangsu Changjing Electronics Technology Co., Ltd.
MFR.Part #
SK315(SMBG)
JLCPCB Part #
C5356763
Package
SMBG
Description
-55℃~+150℃ 1 Independent 100uA@150V 150V 3A 80A 950mV@3.0A SMBG Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $0.0339
100+ $0.0331
300+ $0.0326
1000+ $0.0322

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons