
* Images are for reference only
BAW56T
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- BAW56T
- JLCPCB Part #
- C68991
- Package
- SOT-523-3
- Description
- 1 Pair Common Anode 1.25V@150mA 150mW 2A 2uA@75V 4ns 75mA 85V SOT-523-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 684
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0136
200+
$0.0133
600+
$0.0131
3000+
$0.0129
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products