* Images are for reference only
62684-321100ALF
- Manufacturer
- AMPHENOL COMMUNICATIONS SOLUTIONS
- MFR.Part #
- 62684-321100ALF
- JLCPCB Part #
- C5346266
- Package
- SMD,P=0.5mm
- Description
- OPU Series, 32 Pos 0.5mm (0.02inch) Pitch FPC/FFC Connector, Side Entry, Bottom Side Contact, Surface Mount, ZIF
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 62684-321100ALF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
62684-321100ALF technical specifications, attributes, and parameters.
62684-321100ALF symbol, PCB footprint from the free EasyEDA PCB design tool.
62684-321100ALF datasheets or manufacturer documentation.
Datasheet: 62684-321100ALF Datasheet (PDF)
Minimum: 20
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TMM-6-L-04-2
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0365
-
GSB3C3133DS2HR
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0365
-
F32R-1A7H1-11008
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.666
-
MUSBD11130
AMPHENOL COMMUNICATIONS SOLUTIONS
$9.3525
-
GSB4111312HR
AMPHENOL COMMUNICATIONS SOLUTIONS
$1.482
-
ID15S33E4GV00LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$0.0365