
* Images are for reference only
20021121-00010C1LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021121-00010C1LF
- JLCPCB Part #
- C598539
- Package
- SMD
- Description
- 1.27mm 1.27mm 10P 2 2x5P 3.05mm Black Copper alloy Pin Header Surface Mount,Vertical With post SMD Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 1200
Total: $0.00
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$1.1514
10+
$1.1261
30+
$1.1103
100+
$1.0945
Welcome back, may I help you?