
* Images are for reference only
5T.2000210000R1
Extended
- Manufacturer
- Xucheng Elec
- MFR.Part #
- 5T.2000210000R1
- JLCPCB Part #
- C965415
- Package
- D5.2xL20mm
- Description
- -40℃~+125℃ 12.8 20mm 250V 2A 35A 5.2mm Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2139
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2139
In-stock Item Pricing
Qty Unit Price
1+
$0.0737
100+
$0.0601
500+
$0.0484
1000+
$0.0432
4000+
$0.0392
10000+
$0.0371
Related Products
Welcome back, may I help you?