
* Images are for reference only
5S.0015220000S1
Extended
- Manufacturer
- Xucheng Elec
- MFR.Part #
- 5S.0015220000S1
- JLCPCB Part #
- C2763420
- Package
- D5.2xL20mm
- Description
- -40℃~+125℃ 15A 188 200A@250VAC 20mm 250V 5.2mm Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 662
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 662
In-stock Item Pricing
Qty Unit Price
1+
$0.0773
50+
$0.0619
150+
$0.0540
500+
$0.0454
2000+
$0.0407
4000+
$0.0385
Related Products