This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

5T.0500240000R1D

Extended
Manufacturer
Xucheng Elec
MFR.Part #
5T.0500240000R1D
JLCPCB Part #
C2837118
Package
D5.2xL20mm
Description
-40℃~+125℃ 0.8 20mm 250V 35A 5.2mm 500mA Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 581

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 581

In-stock Item Pricing

Qty Unit Price
1+ $0.0676
100+ $0.0538
500+ $0.0456
1000+ $0.0404
4000+ $0.0362
10000+ $0.0341

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons