
* Images are for reference only
5F.8000222000ZQRG(8)
Extended
- Manufacturer
- Xucheng Elec
- MFR.Part #
- 5F.8000222000ZQRG(8)
- JLCPCB Part #
- C140515
- Package
- 插件,D5.6xL21mm
- Description
- -40℃~+125℃ 21mm 243.84 250V 5.6mm 80A 8A Glass Tube Fuse 插件,D5.6xL21mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0562
50+
$0.0551
200+
$0.0471
500+
$0.0464
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?