
* Images are for reference only
5KP36A
Extended
- Manufacturer
- Liown
- MFR.Part #
- 5KP36A
- JLCPCB Part #
- C5125112
- Package
- P600
- Description
- -55℃~+150℃ 2uA 36V 44.2V 58.1V 5kW@10/1000us 87.8A@10/1000us TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.7049
10+
$0.5710
30+
$0.5033
300+
$0.4226
600+
$0.3823
900+
$0.3613
Related Products
Welcome back, may I help you?