
* Images are for reference only
5KP22CA
Extended
- Manufacturer
- DOWO
- MFR.Part #
- 5KP22CA
- JLCPCB Part #
- C2983259
- Package
- R-6(P600)
- Description
- -55℃~+150℃ 148.85A@10/1000us 22V 24.4V 2uA 35.5V 5kW Bidirectional TVS R-6(P600) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 785
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 785
In-stock Item Pricing
Qty Unit Price
1+
$0.4785
10+
$0.4237
30+
$0.3980
100+
$0.3706
500+
$0.3545
1000+
$0.3464
Related Products
Welcome back, may I help you?