
* Images are for reference only
5KP15CA
Extended
- Manufacturer
- DOWO
- MFR.Part #
- 5KP15CA
- JLCPCB Part #
- C293979
- Package
- R-6(P600)
- Description
- 15V 16.7V 204.9A 24.4V 2uA 5kW@10/1000us Bidirectional TVS R-6(P600) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 593
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 593
In-stock Item Pricing
Qty Unit Price
1+
$0.4969
10+
$0.4390
30+
$0.4101
250+
$0.4004
500+
$0.3827
1000+
$0.3731
Related Products
Welcome back, may I help you?