
* Images are for reference only
5A4GUC
Extended
- Manufacturer
- Gui guang light
- MFR.Part #
- 5A4GUC
- JLCPCB Part #
- C52034718
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 18cd~24cd 2.8V~3.2V 20mA 45° 520nm~525nm 525nm 5mm round lamp head Emerald Green White Lens 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8914
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8914
In-stock Item Pricing
Qty Unit Price
1+
$0.0328
200+
$0.0257
1000+
$0.0218
2000+
$0.0194
10000+
$0.0175
20000+
$0.0163
Welcome back, may I help you?