
* Images are for reference only
GL3528FUR01
Extended
- Manufacturer
- Gui guang light
- MFR.Part #
- GL3528FUR01
- JLCPCB Part #
- C51933336
- Package
- SMD3528
- Description
- -30℃~+85℃ 120° 2.2V 20mA 620nm~625nm 650mcd Discrete Diode Red Water Clear SMD3528 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9515
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 9515
In-stock Item Pricing
Qty Unit Price
1+
$0.0192
500+
$0.0148
2000+
$0.0124
4000+
$0.0109
24000+
$0.0097
50000+
$0.0090
Related Products