
* Images are for reference only
5A2YGUD
Extended
- Manufacturer
- Gui guang light
- MFR.Part #
- 5A2YGUD
- JLCPCB Part #
- C52034654
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 1.8V~2.2V 20mA 40mcd~60mcd 45° 566nm~570nm 570nm 5mm round lamp head Green Lens Yellow Green 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20124
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20117
In-stock Item Pricing
Qty Unit Price
1+
$0.0223
200+
$0.0173
1000+
$0.0145
2000+
$0.0129
10000+
$0.0114
20000+
$0.0106
Related Products
Welcome back, may I help you?