* Images are for reference only
ECH-U1H472GX5
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- ECH-U1H472GX5
- JLCPCB Part #
- C569874
- Package
- 1206
- Description
- 4700 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ECH-U1H472GX5 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ECH-U1H472GX5 technical specifications, attributes, and parameters.
ECH-U1H472GX5 symbol, PCB footprint from the free EasyEDA PCB design tool.
ECH-U1H472GX5 datasheets or manufacturer documentation.
Datasheet: ECH-U1H472GX5 Datasheet (PDF)
Minimum: 26
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ERJ-2RKF2210X
PANASONIC ELECTRONIC COMPONENTS
$0.005
-
EEV-FK1H681M
PANASONIC ELECTRONIC COMPONENTS
$2.0475
-
ERJ-PB3B8062V
PANASONIC ELECTRONIC COMPONENTS
$0.0264
-
ERA-3AEB1963V
PANASONIC ELECTRONIC COMPONENTS
$0.0408
-
ERJ-PA3J105V
PANASONIC ELECTRONIC COMPONENTS
$0.0194
-
AXK6F16347YG
PANASONIC ELECTRONIC COMPONENTS
$0.2792