* Images are for reference only
101X18W104MV4E
- Manufacturer
- JOHANSON DIELECTRICS
- MFR.Part #
- 101X18W104MV4E
- JLCPCB Part #
- C2917692
- Package
- 1206
- Description
- Feed Through Capacitors 100volts 0.1uF 20% X7R
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 101X18W104MV4E for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
101X18W104MV4E technical specifications, attributes, and parameters.
101X18W104MV4E symbol, PCB footprint from the free EasyEDA PCB design tool.
101X18W104MV4E datasheets or manufacturer documentation.
Datasheet: 101X18W104MV4E Datasheet (PDF)
Minimum: 36
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing