
* Images are for reference only
PAC1942T-2E/4MX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PAC1942T-2E/4MX
- JLCPCB Part #
- C3687422
- Package
- VQFN-16(3x3)
- Description
- -40℃~+125℃@(Ta) 1.35V 1ms 2 2.7V~5.5V Active Low No Open Drain Voltage Monitor Yes VQFN-16(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7892
10+
$4.1021
30+
$3.6927
100+
$3.2785
500+
$3.0874
1000+
$3.0023
Related Products
Welcome back, may I help you?