
* Images are for reference only
BM15B-PASS-1-TFT(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM15B-PASS-1-TFT(LF)(SN)
- JLCPCB Part #
- C566117
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 15 15P 1x15P 250V 2mm 34mm 3A 5.7mm 8.9mm Copper alloy PA PA Pillar、Auxiliary Solder Pin Surface Mount,Vertical Tin UL94V-0 White SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4136
200+
$0.5474
500+
$0.5284
1000+
$0.5188
Welcome back, may I help you?