
* Images are for reference only
SM12B-GHS-TB
Extended
- Manufacturer
- JST
- MFR.Part #
- SM12B-GHS-TB
- JLCPCB Part #
- C20503105
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 12 12P 18.25mm 1A 1x12P 4.13mm 4.25mm 50V Auxiliary Solder Pin GH PA9T Phosphor Bronze Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3775
200+
$0.1506
500+
$0.1457
1000+
$0.1431
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?