
* Images are for reference only
WH06-1C-502(5K)
Extended
- Manufacturer
- BOCHEN(Chengdu Guosheng Tech)
- MFR.Part #
- WH06-1C-502(5K)
- JLCPCB Part #
- C5205053
- Package
- Plugin
- Description
- 100mW 50V 5kΩ ±25% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0749
100+
$0.0595
500+
$0.0499
1000+
$0.0441
5000+
$0.0396
10000+
$0.0372
20000+
$0.0367
40000+
$0.0364
Related Products
Welcome back, may I help you?