
* Images are for reference only
3-794636-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-794636-8
- JLCPCB Part #
- C305897
- Package
- SMD,P=3mm
- Description
- -40℃~+105℃ 2 2x4P 3mm 3mm 4 8P Brass Surface Mount,Vertical Tin SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 175
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1030
10+
$1.8067
30+
$1.6215
100+
$1.4315
500+
$1.3462
1000+
$1.3091
2000+
$1.2946
4000+
$1.2850
Related Products