
* Images are for reference only
3-1609090-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1609090-9
- JLCPCB Part #
- C5487284
- Package
- -
- Description
- 16A 250V Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.3772
216+
$9.7277
504+
$9.4024
1008+
$9.2414
Welcome back, may I help you?