
* Images are for reference only
5-1775444-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1775444-3
- JLCPCB Part #
- C5162659
- Package
- Plugin,P=1.5mm
- Description
- -55℃~+105℃ 1 1.5mm 1x3P 250V 3 3A 3P Brass Surface Mount, Right Angle Tin UL94V-0 Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.2964
10+
$0.2899
30+
$0.2851
100+
$0.2819
Related Products
Welcome back, may I help you?