This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FP6186AS5

Extended
Manufacturer
Fitipower Integrated Tech
MFR.Part #
FP6186AS5
JLCPCB Part #
C5162512
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 5.5V 50uVrms 600mA 60uA 75dB@(1kHz) 800mV~5V Adjustable Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 78

Minimum: 1

Full Reel: 3000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 76

In-stock Item Pricing

Qty Unit Price
1+ $0.0934
50+ $0.0755
150+ $0.0666
500+ $0.0599
3000+ $0.0523
6000+ $0.0496
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons