
* Images are for reference only
FP6186S5
Extended
- Manufacturer
- Fitipower Integrated Tech
- MFR.Part #
- FP6186S5
- JLCPCB Part #
- C5162507
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 300mA 5.5V 50uVrms 60uA 75dB@(1kHz) Adjustable Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2710
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2695
In-stock Item Pricing
Qty Unit Price
1+
$0.0526
100+
$0.0425
300+
$0.0374
3000+
$0.0322
6000+
$0.0292
9000+
$0.0277
Related Products
Welcome back, may I help you?