
FP6606AC-P6
- Manufacturer
- MFR.Part #
- FP6606AC-P6
- JLCPCB Part #
- C2846577
- Package
- CPC-20
- Description
- CPC-20 USB Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Fitipower Integrated Tech | |
| Package | CPC-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Applications Function | USB Charging IC | |
| Voltage - Supply | 3.2V~6.8V | |
| Current - Supply | 45uA |

* Images are for reference only
FP6606AC-P6
Extended- Manufacturer
- MFR.Part #
- FP6606AC-P6
- JLCPCB Part #
- C2846577
- Package
- CPC-20
- Description
- CPC-20 USB Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FP6606AC-P6
Extended- Manufacturer
- MFR.Part #
- FP6606AC-P6
- JLCPCB Part #
- C2846577
- Package
- CPC-20
- Description
- CPC-20 USB Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FP6606AC-P6 Specifications
FP6606AC-P6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Fitipower Integrated Tech | |
| Package | CPC-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Applications Function | USB Charging IC | |
| Voltage - Supply | 3.2V~6.8V | |
| Current - Supply | 45uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FP6606AC-P6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FP6606AC-P6 Schematic Symbol & PCB Footprint
The FP6606AC-P6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.