
* Images are for reference only
ECLE401ETC4R7MHB5D
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ECLE401ETC4R7MHB5D
- JLCPCB Part #
- C5157053
- Package
- Plugin,D8xL11.5mm
- Description
- -40℃~+105℃ 11.5mm 4.7uF 400V 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1730
10+
$0.1383
30+
$0.1233
100+
$0.1047
500+
$0.0964
1000+
$0.0872
Related Products
Welcome back, may I help you?