
* Images are for reference only
AAPS1350M220A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS1350M220A
- JLCPCB Part #
- C54425778
- Package
- SMD,13.9x12.6mm
- Description
- 22uH 4.55A 57.4mΩ 6.56A AEC-Q200 Molded Inductor ±20% SMD,13.9x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.6088
10+
$0.4945
30+
$0.4365
100+
$0.3801
500+
$0.3463
1000+
$0.3286
Related Products
Welcome back, may I help you?