
* Images are for reference only
AAPS0754M100D
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS0754M100D
- JLCPCB Part #
- C54425760
- Package
- SMD,8.2x7.2mm
- Description
- 10uH 38mΩ 5.2A 8A AEC-Q200 Molded Inductor ±20% SMD,8.2x7.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.2937
50+
$0.2326
150+
$0.2065
500+
$0.1739
2500+
$0.1593
5000+
$0.1506
Related Products
Welcome back, may I help you?