CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APS0320M1R5H
APS0320M1R5H - 1
APS0320M1R5H - 2
APS0320M1R5H - 3
Extended1/3
* Images are for reference only

APS0320M1R5H

Attributes
Value
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
APS0320M1R5H
JLCPCB Part #
C47327445
Package
SMD,3.8x3.2mm
Description
1.5uH 3.88A 4.1A 49.5mΩ ±20% SMD,3.8x3.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,3.8x3.2mm
Current - Saturation(Isat)4.1A
Inductance1.5uH
Tolerance±20%
Current Rating3.88A
DC Resistance(DCR)49.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. APS0320M1R5H
APS0320M1R5H

* Images are for reference only

APS0320M1R5H

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
APS0320M1R5H
JLCPCB Part #
C47327445
Package
SMD,3.8x3.2mm
Description
1.5uH 3.88A 4.1A 49.5mΩ ±20% SMD,3.8x3.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APS0320M1R5H

* Images are for reference only

APS0320M1R5H

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
APS0320M1R5H
JLCPCB Part #
C47327445
Package
SMD,3.8x3.2mm
Description
1.5uH 3.88A 4.1A 49.5mΩ ±20% SMD,3.8x3.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APS0320M1R5H Specifications

APS0320M1R5H technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,3.8x3.2mm
Current - Saturation(Isat)4.1A
Inductance1.5uH
Tolerance±20%
Current Rating3.88A
DC Resistance(DCR)49.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APS0320M1R5H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APS0320M1R5H Documents

APS0320M1R5H datasheets or manufacturer documentation.

APS0320M1R5H Schematic Symbol & PCB Footprint

The APS0320M1R5H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.