
* Images are for reference only
NR3015M330A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- NR3015M330A
- JLCPCB Part #
- C48934640
- Package
- SMD,3x3mm
- Description
- 33uH 440mA 450mA 790mΩ ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.0268
100+
$0.0261
300+
$0.0256
1000+
$0.0251
Related Products