
* Images are for reference only
AAPS0650M3R3A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS0650M3R3A
- JLCPCB Part #
- C54425754
- Package
- SMD,7.7x6.6mm
- Description
- 12.12A 21.7mΩ 3.3uH 8.58A AEC-Q200 Molded Inductor ±20% SMD,7.7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.2539
50+
$0.2011
150+
$0.1785
1000+
$0.1503
2000+
$0.1378
5000+
$0.1302
Welcome back, may I help you?