This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SPZ1VM102G18C35RAXXX

Extended
Manufacturer
AISHI(Aihua Group)
MFR.Part #
SPZ1VM102G18C35RAXXX
JLCPCB Part #
C5123342
Package
Plugin,D10xL18mm
Description
-55℃~+105℃ 1000uF 10mm 18mm 2000hrs@105℃ 20mΩ@100kHz 3.7A@100kHz 35V 5mm Polymer ±20% 插件,D10xL18mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4817
10+ $0.4704
30+ $0.4640
100+ $0.4560
500+ $0.4126

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons