
* Images are for reference only
IS25LP032D-JTLE-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25LP032D-JTLE-TR
- JLCPCB Part #
- C5119926
- Package
- USON-8(3x4)
- Description
- -40℃~+105℃ 100,000 cycles 10uA 133MHz 2.3V~3.6V 20 Years 200us 32Mbit SPI USON-8(3x4) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 178
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 157
In-stock Item Pricing
Qty Unit Price
1+
$2.1843
10+
$1.8695
30+
$1.6720
100+
$1.3764
500+
$1.2849
1000+
$1.2464
Related Products
Welcome back, may I help you?