
* Images are for reference only
SVT10150V_R2_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SVT10150V_R2_00001
- JLCPCB Part #
- C5118983
- Package
- TO-277
- Description
- -55℃~+150℃ 1 Independent 10A 150A 150V 20uA@150V 840mV@10A TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1533
10+
$0.1496
30+
$0.1472
100+
$0.1448
Related Products
Welcome back, may I help you?