
* Images are for reference only
BAS21C_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BAS21C_R1_00001
- JLCPCB Part #
- C5118918
- Package
- SOT-23
- Description
- 1 Pair Common Cathode 100nA@200V 1V@100mA 200mA 250V 250mW 4A 50ns SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 614
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0152
200+
$0.0149
600+
$0.0146
3000+
$0.0136
Related Products
Welcome back, may I help you?