
* Images are for reference only
EGXL100EC3102MJ20S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EGXL100EC3102MJ20S
- JLCPCB Part #
- C5113498
- Package
- Plugin,D10xL21.5mm
- Description
- -40℃~+125℃ 1000uF 10V 10mm 21.5mm 5000hrs@125℃ 5mm 780mA@120Hz ±20% 插件,D10xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3269
200+
$0.1265
500+
$0.1222
1500+
$0.1199
Welcome back, may I help you?