This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EGXF350ELL751MU15S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EGXF350ELL751MU15S
JLCPCB Part #
C5113487
Package
Plugin,D14.5xL16.5mm
Description
-40℃~+125℃ 14.5mm 16.5mm 3000hrs@125℃ 35V 67mΩ@100kHz 7.5mm 750uF 792mA@120Hz ±20% 插件,D14.5xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5656
200+ $0.2192
500+ $0.2111
1000+ $0.2079

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons