
* Images are for reference only
SK4R7M100ST
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SK4R7M100ST
- JLCPCB Part #
- C5112941
- Package
- Plugin,D5xL13mm
- Description
- -40℃~+85℃ 100V 13mm 2000hrs@85℃ 22.59Ω 2mm 4.7uF 5mm ±20% 插件,D5xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2189
200+
$0.0846
500+
$0.0817
1000+
$0.0803
Related Products
Welcome back, may I help you?