
* Images are for reference only
FV56X223K302EFQ
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FV56X223K302EFQ
- JLCPCB Part #
- C53474651
- Package
- 2225
- Description
- 22nF 3kV X7R ±10% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.8585
10+
$0.7182
30+
$0.6488
100+
$0.5794
500+
$0.5390
1000+
$0.5164
Welcome back, may I help you?