
* Images are for reference only
RHBS410
Extended
- Manufacturer
- baocheng(Shandong Baocheng Elec)
- MFR.Part #
- RHBS410
- JLCPCB Part #
- C53286288
- Package
- HBS
- Description
- -55℃~+150℃ 1.3V@4A 120A 1kV 4A 5uA Single-Phase Rectifier HBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2485
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2485
In-stock Item Pricing
Qty Unit Price
1+
$0.1644
50+
$0.1280
150+
$0.1124
500+
$0.0928
2500+
$0.0842
5000+
$0.0790
Related Products
Welcome back, may I help you?