
* Images are for reference only
FTC322512SR22MBCD
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC322512SR22MBCD
- JLCPCB Part #
- C53285372
- Package
- 1210
- Description
- 11A 12A 220nH 8mΩ ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2740
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2740
In-stock Item Pricing
Qty Unit Price
1+
$0.1160
50+
$0.0923
150+
$0.0806
500+
$0.0717
3000+
$0.0646
6000+
$0.0611
Related Products
Welcome back, may I help you?