
* Images are for reference only
FTC322520S70NMBCA
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC322520S70NMBCA
- JLCPCB Part #
- C53281640
- Package
- 1210
- Description
- 22A 25A 3.2mΩ 70nH ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1830
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1830
In-stock Item Pricing
Qty Unit Price
1+
$0.2308
50+
$0.1827
150+
$0.1622
500+
$0.1366
2000+
$0.1252
4000+
$0.1182
Welcome back, may I help you?