
* Images are for reference only
DFE32CAH4R7MR0L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DFE32CAH4R7MR0L
- JLCPCB Part #
- C6021487
- Package
- 1210
- Description
- 1.9A 101mΩ 2.9A 4.7uH AEC-Q200 ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 77
In-stock Item Pricing
Qty Unit Price
1+
$0.7060
10+
$0.5918
30+
$0.5339
100+
$0.4776
500+
$0.4423
1000+
$0.4246
Related Products